• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415208 A-INSP-M32-65N-P-BK with O-ring M32 x 1.5 M32 PA 10 pc(s)

External thread
M32 x 1.5
Size
M32
Material
PA
Features
with O-ring
Length
12 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with O-ring

External thread

M32 x 1.5

Size

M32

Length

12 mm

IP68

Material

PA

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

1415208

Type

A-INSP-M32-65N-P-BK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827894 Phoenix Contact 1415208 A-INSP-M32-65N-P-BK with O-ring M32 x 1.5 M32 PA 10 pc(s)

Description

Locking screw, Material gland: PA, PA, connection thread: M 32 x 1.5, color: deep black RAL 9005, with O-Ring

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?