• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415218 A-INR-PG29/21-N-NS-S PG29 PG21 Brass (Ni-plated) Silver 10 pc(s)

1/2
Image similar
Internal thread
PG21
External thread
PG29
Material
Brass (Ni-plated)
Factory colour
Silver
Thread length
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material O-ring: NBR
  • Length without connection thread: 3 mm
  • Diameter of connection thread 23 mm
  • Hexagonal corner dimensions 43.5 mm
Internal thread

PG21

Factory colour

Silver

External thread

PG29

Thread length

8 mm

Length

11.5 mm

IP68

Material

Brass (Ni-plated)

Halogen-free

No

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1415218

Type

A-INR-PG29/21-N-NS-S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137366 Phoenix Contact 1415218 A-INR-PG29/21-N-NS-S PG29 PG21 Brass (Ni-plated) Silver 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2137366 Phoenix Contact 1415218 A-INR-PG29/21-N-NS-S PG29 PG21 Brass (Ni-plated) Silver 10 pc(s)

Description

Adapter, brass, nickel-plated, connection thread: PG29, color: Silver, with O-ring

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?