Image similar
SAC-3P-M 8MR/3,0-PVC
Sensor/actuator cable
M8 plug, right angle
Cable, open end
3
3 m
PVC
48 V AC
60 V DC
0.25 mm²
4.20 mm
0.25 mm²
M8 plug
M8
M8
Black (RAL 9005)
A
CuSn
Ni/Au
0.25 mm²
IP65
IP67
IP68
PVC
-25 °C
90 °C
Screw-on
1415866
1 pc(s)
4.20 mm
4.20 mm
4.20 mm (max)
48 V
No
yes
Datasheet 3586986 Phoenix Contact 1415866 Sensor/actuator cable M8 3 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3586986 Phoenix Contact 1415866 Sensor/actuator cable M8 3 m No. of pins (RJ): 3 1 pc(s)