• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1417659 A-INL-M12-P-LG M12 PA 6 GF 30 10 pc(s)

Size
M12
Material
PA 6 GF 30
Length
5 mm
Halogen-free
Yes
Content
10 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Size

M12

Length

5 mm

Material

PA 6 GF 30

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

1417659

Type

A-INL-M12-P-LG

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833409 Phoenix Contact 1417659 A-INL-M12-P-LG M12 PA 6 GF 30 10 pc(s)

Description

Counter nut, PA 6 GF30, for thread M12 x 1.5, color: light gray RAL 7035

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?