• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1417703 Sensor/actuator cable M8 Socket, straight 0.60 m No. of pins (RJ): 3 50 pc(s)

1/6
Image similar
Product type
Sensor/actuator cable
Connector type
Socket, straight
Connection side A
Cable, open end
Connection side B
M8 socket, straight
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standards/regulations: M8 plug connector IEC 61076-2-104
  • Insulation resistance ≥ 100 MΩ
  • Mating cycles: ≥ 100
  • Cable type: Pure halogen-free black
  • Cable type (short code): PUR
  • AWG Signal wire 24
  • Outer sheath, color: Black gray RAL 7021
  • Number of bend cycles: 10000000
  • Travel distance: 10 m.
  • Travel speed 3 m/s
  • Acceleration: 10 m/s²
  • Material conductor: Bare copper wire
  • Pollution level 3
  • Flammability class according to UL 94: HB
  • Overvoltage category II
  • Material grip body: TPU, flame-resistant, self-extinguishing
  • Material knurl: Not available
  • Material seal: NBR
  • Conductor resistance: ≤ 78 Ω/km (at 20 °C)
Type

SAC-3P- 0,6-PUR/M 8SIFS

Product type

Sensor/actuator cable

Connector type

Socket, straight

Connection side A

Cable, open end

Connection side B

M8 socket, straight

No. of pins

3

Cable length

0.60 m

Jacket material

PUR

Nominal voltage

48 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.25 mm²

Outside Ø

3.6 mm

Connection

M8 socket

Thread type connection side

M8

Contact material

CuSn

Contact surface

Ni/Au

IP65

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

+90 °C

Manufacturer part #

1417703

Content

50 pc(s)

Cable diameter (details)

3.6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2209225 Phoenix Contact 1417703 Sensor/actuator cable M8 Socket, straight 0.60 m No. of pins (RJ): 3 50 pc(s)

Datasheet 2209225 Phoenix Contact 1417703 Sensor/actuator cable M8 Socket, straight 0.60 m No. of pins (RJ): 3 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209225 Phoenix Contact 1417703 Sensor/actuator cable M8 Socket, straight 0.60 m No. of pins (RJ): 3 50 pc(s)

Description

Simple and safe: 100% electrically tested pluggable components. Our standard: The robust halogen-free PUR cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?