• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1418638 Sample kit M12 Socket, straight No. of pins (RJ): 8 5 pc(s)

1/5
Image similar
Product type
Sample kit
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Signal type/category: Universal
  • Insulation resistance> 100 MΩ
  • Mating cycles: 100
  • Pollution level 3
  • Flammability class according to UL 94: V0
  • Over voltage category III
  • Mounting type: PCB mounting
Type

SACC-CI-M12FSY-8P SMD SH-SP

Product type

Sample kit

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

No. of pins

8

Nominal voltage

30 V

Nominal current

6 A

Nominal current - rounded value

6 A

Connection

SMD

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

CuZn

Contact surface

Au

IP67

Min. temperature

-25 °C

Max. temperature

+105 °C

Manufacturer part #

1418638

Content

5 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137606 Phoenix Contact 1418638 Sample kit M12 Socket, straight No. of pins (RJ): 8 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2137606 Phoenix Contact 1418638 Sample kit M12 Socket, straight No. of pins (RJ): 8 5 pc(s)

Description

Sample kit, universal, 8-pin, female, straight, M12, Y - Hybrid, PCB mount, SMD

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?