• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1418784 CUC-DSC-C1BAU-S/DSC28 Crimp contact AWG (min.): 28 AWG max.: 26 Copper alloy 5 A 100 pc(s)

1/2
Image similar
Product type
Crimp contact
AWG max.
26
Contact material
Copper alloy
Content
100 pc(s)
AWG (min.)
28
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -55 °C ... 130 °C
  • Width: 1.7 mm
  • Height: 1.7 mm
  • Standards/regulations: DIN 41652
Product type

Crimp contact

AWG max.

26

Contact material

Copper alloy

Content

100 pc(s)

AWG (min.)

28

Connection

Crimp

Manufacturer part #

1418784

Contact surface

Gold on nickel

Nominal current

5 A

RoHS-compliant

Yes

Type

CUC-DSC-C1BAU-S/DSC28

Connector type

Crimp contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137029 Phoenix Contact 1418784 CUC-DSC-C1BAU-S/DSC28 Crimp contact AWG (min.): 28 AWG max.: 26 Copper alloy 5 A 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2137029 Phoenix Contact 1418784 CUC-DSC-C1BAU-S/DSC28 Crimp contact AWG (min.): 28 AWG max.: 26 Copper alloy 5 A 100 pc(s)

Description

High quality class. Turned contact.

This text is machine translated.