
Phoenix Contact 1419030 Bus terminal M12 SPEEDCON Socket, straight 5.00 m No. of pins (RJ): 5 1 pc(s) Single
Product type
Bus terminal
Connector type
Socket, straight
Connector standard
CANopen-/DeviceNet
Connection side A
Cable, open end
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Technical specifications
- Signal type/category: CANopen®
- Insulation resistance: ≥ 5 GΩ*km (data line)
- Tightening torque 0.4 Nm (M12 connector)
- Cable type: Can Bus/DeviceNet Drop cable
- Cable type (short code): 923
- Cable setup: 2xAWG24/19+2xAWG22/19
- AWG Signal wire 24
- AWG power supply 22
- Shielding: Braid made of tin-plated copper wires
- Outer sheath, color: Silver gray RAL 7001
- Number of bending cycles: 5000000
- Travel distance: 4.5 m.
- Travel speed 3 m/s
- Acceleration: 3 m/s²
- Material conductor: Tin-plated Cu-strand
- Pollution level 3
- Flammability class according to UL 94: HB
- Overvoltage category II
- Material grip body: TPU
- Material knurl: Die-cast zinc, nickel-plated
- Packaging type
Single
- Type
SAC-5P- 5,0-923/FS CAN SCO
- Product type
Bus terminal
- Connector type
Socket, straight
- Connector standard
CANopen-/DeviceNet
- Connection side A
Cable, open end
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
6.7 mm
- Connection
Socket
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Speedcon
- Manufacturer part #
1419030
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
6.7 mm
TRUE
Multi-core
48 V
5 m
FALSE
5
-20-80 °C
-40-80 °C
IP65
Other
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209230 Phoenix Contact 1419030 Bus terminal M12 SPEEDCON Socket, straight 5.00 m No. of pins (RJ): 5 1 pc(s) Single
Datasheet 2209230 Phoenix Contact 1419030 Bus terminal M12 SPEEDCON Socket, straight 5.00 m No. of pins (RJ): 5 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2209230 Phoenix Contact 1419030 Bus terminal M12 SPEEDCON Socket, straight 5.00 m No. of pins (RJ): 5 1 pc(s) Single
Description
Bus system cable, CANopen®, DeviceNet™, 5-pin, PUR halogen-free, silver-gray RAL 7001, shielded, free cable end, straight on socket M12 SPEEDCON, A-coded, cable length: 5 m, connector unshielded
This text is machine translated.
This text is machine translated.











