• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1419742 Sensor/actuator built-in connector M12 No. of pins (RJ): 4 20 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
No. of pins
4
Nominal voltage
250 V
Nominal current
4 A
Thread type connection side
M12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACC-DSI-M12MS-4CON-M16

Product type

Sensor/actuator built-in connector

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

20.9 mm

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Au

IP67

Seal type

Speedcon

Manufacturer part #

1419742

Content

20 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828008 Phoenix Contact 1419742 Sensor/actuator built-in connector M12 No. of pins (RJ): 4 20 pc(s)

Description

Easy pcb mounting: One-piece connector for wave soldering. All common pin allocation and codes for Signal, Data, and power transmission with uniform design-in-design. Quick-locking SPEEDCON reduces wiring times.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?