
Technical specifications
- Number of power contacts: 0
- Number of control contacts: 0
- Type of plug contact, outside: Female (female)
- Rated current In:0.5 A.
- Operating temperature
- Flammability class of insulation material according to UL94: V2
- Insertion thread M12
- Min Number of mating cycles: 100
- With PE connection: No.
- With shield connection: Yes
- Protection class (IP), fitted: IP67
- Surrounding temperature 60-60 °C
- Material of wire insulation: Other
- Contact coating material: Other
- Housing material: Other
- Product type
Patch cable
CAT 6A
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
M12 socket
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.2 m
- Connector version
straight
- Cable features
Waterproof
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- LAN transfer rate
10000 MBit/s
IP67
- Number of pins
8
- Rated voltage
48 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3583622 Phoenix Contact 1422200 RJ45 Patch cable CAT 6A 1.2 m Waterproof 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3583622 Phoenix Contact 1422200 RJ45 Patch cable CAT 6A 1.2 m Waterproof 10 pc(s)
Description
Network cable, protection class IP67/IP20, cable length 1.2 m, number of poles: 8, 10 Gbit/s, CAT6A, cable outlet: straight, Ethernet
This text is machine translated.
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)