
Technical specifications
- Product type
Patch cable
CAT 6A
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.3 m
- Cable features
paired
- Cable use
Networks
- Version
Cable
FALSE
0.3 m
TRUE
8
-20-80 °C
-40-80 °C
Other
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209236 Phoenix Contact 1422209 RJ45 Patch cable CAT 6A 0.3 m paired 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209236 Phoenix Contact 1422209 RJ45 Patch cable CAT 6A 0.3 m paired 1 pc(s)
Description
Patch cable, CAT6A, 4-pair, shielded, uncrossed connection (line), both ends assembled with RJ45/IP20 connectors, outer sheath material: PUR, length: 0.3 m.
This text is machine translated.
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

