• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1423032 Sensor/actuator cable 30.00 cm No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
RJ45 plug
Connection side B
RJ45 plug
No. of pins
8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

NBC-R4AC/0,3-94Z/R4AC

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

RJ45 plug

Connection side B

RJ45 plug

No. of pins

8

Cable length

30.00 cm

Jacket material

PUR

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

RJ45

Factory colour

Grey

Cable colour

Blue

Features

Ethernet

Manufacturer part #

1423032

Content

1 pc(s)

FALSE

0.3 m

FALSE

8

Other

Other

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832182 Phoenix Contact 1423032 Sensor/actuator cable 30.00 cm No. of pins (RJ): 8 1 pc(s) Piece

Description

Network cable, Ethernet CAT5 (1 GBit/s), 8-pin, straight plug RJ45/IP20, on straight plug RJ45/IP20, cable length 0.3 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?