• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1423645 Crimp contact Pin Piece 100 pc(s)

Product type
Crimp contact
Connector type
Pin
Connection
Crimp
Content
100 pc(s)
Type
CC1,0-TS-1,00M AU
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CC1,0-TS-1,00M AU

Product type

Crimp contact

Connector type

Pin

Connection

Crimp

Content

100 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Contact material

CuZn

22 ... 18

Manufacturer part #

1423645

max. cross section

1 mm²

Min. cross section

0.34 mm²

Cross-section range

0.34 - 1 mm²

Pin diameter

1 mm

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453000 Phoenix Contact 1423645 Crimp contact Pin Piece 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3453000 Phoenix Contact 1423645 Crimp contact Pin Piece 100 pc(s)

What kind of Keyed Connectors are you looking for?