• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424478 Cable gland M32 Plastic Grey 5 pc(s)

Image similar
Product type
Cable gland
External thread
M32
Material
Plastic
Clamp Ø
18 mm
Terminal Ø (max.)
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Grey

External thread

M32

Material

Plastic

Clamp Ø

18 mm

Terminal Ø (max.)

25 mm

Thread length

16 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

42 mm

Content

5 pc(s)

Manufacturer part #

1424478

Type

G-INS-M32-L68N-PNES-GY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828040 Phoenix Contact 1424478 Cable gland M32 Plastic Grey 5 pc(s)

Description

Cable gland, Material gland: PA, the external cable diameter 18 mm... 25 mm, shielding: No, connection thread: M 32 x 1.5, Color: gray

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?