• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424484 Cable gland M40 Plastic Black 5 pc(s)

Image similar
Product type
Cable gland
External thread
M40
Material
Plastic
Clamp Ø
22 mm
Terminal Ø (max.)
32 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Black

External thread

M40

Material

Plastic

Clamp Ø

22 mm

Terminal Ø (max.)

32 mm

Thread length

18 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

53 mm

Content

5 pc(s)

Manufacturer part #

1424484

Type

G-INS-M40-L68N-PNES-BK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828046 Phoenix Contact 1424484 Cable gland M40 Plastic Black 5 pc(s)

Description

UV-resistance.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?