• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424527 Cable gland M25 Metal Silver 5 pc(s)

Image similar
Product type
Cable gland
External thread
M25
Material
Metal
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

M25

Material

Metal

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Thread length

8 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Spanner size

27 mm

Content

5 pc(s)

Manufacturer part #

1424527

Type

G-INS-M25-S68N-NNES-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828081 Phoenix Contact 1424527 Cable gland M25 Metal Silver 5 pc(s)

Description

Cable gland, material: nickel-plated brass cable gland, cable outer diameter 10 mm... 14 mm, shielding: No, connection thread: M 25 x 1.5, Color: silver colors, with O-Ring

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?