• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424538 Cable gland M12 Metal Silver 1 pc(s)

Image similar
Product type
Cable gland
External thread
M12
Material
Metal
Clamp Ø
4 mm
Terminal Ø (max.)
7 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

M12

Material

Metal

Clamp Ø

4 mm

Terminal Ø (max.)

7 mm

Thread length

6 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP67

Spanner size

17 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1424538

Type

G-INVEN-M12-M67N-NNES-S

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828092 Phoenix Contact 1424538 Cable gland M12 Metal Silver 1 pc(s)

Description

Screwing with built-in pressure compensation element.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?