• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424542 Cable gland M16 Metal Silver 1 pc(s)

Image similar
Product type
Cable gland
External thread
M16
Material
Metal
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

M16

Material

Metal

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Thread length

7 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

22 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1424542

Type

G-INS-M16-M68N-SNES-S

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828096 Phoenix Contact 1424542 Cable gland M16 Metal Silver 1 pc(s)

Description

Cable gland, Material gland: stainless steel 1.4305, the external cable diameter 5 mm... 10 mm, shielding: No, connection thread: M16 x 1.5 x 1.5, Color: silver colors, with O-Ring

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?