• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424671 Sensor/actuator connector M12 right angle No. of pins (RJ): 5 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector
Connector type
right angle
No. of pins
5
Nominal voltage
60 V DC
Nominal current
4 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SACC-M12MR-5PL SH DN

Product type

Sensor/actuator connector

Connector type

right angle

No. of pins

5

Nominal voltage

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Outside Ø

19.057858 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Push-in connector

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuSn

Contact surface

Ni/Au

max. cross section

0.75 mm²

Min. cross section

0.08 mm²

IP65

Features

Shielded

Max. temperature

85 °C

Manufacturer part #

1424671

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828116 Phoenix Contact 1424671 Sensor/actuator connector M12 right angle No. of pins (RJ): 5 1 pc(s) Piece

Description

Connect easily and without the need for tools with push-in technology. Flexible signal and data cabling. Connect easily and without the need for tools with push-in technology. Quick and easy installation by push-in connection technology.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?