Image similar
Piece
SACC-M12FR-5PL SH DN
Sensor/actuator connector
5
60 V DC
4 A
4 A
0.75 mm²
0.75 mm²
Push-in connector
M12
M12
A
CuSn
Ni/Au
0.75 mm²
0.08 mm²
IP65
Shielded
85 °C
1424673
1 pc(s)
8 mm
4 mm
4 - 8 mm
yes
User & Safety Instructions 1828117 Phoenix Contact 1424673 Sensor/actuator connector M12 No. of pins (RJ): 5 1 pc(s) Piece