• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424846 1424846 Connector enclosure 1 pc(s)

Product type
Connector enclosure
Type
1424846
Series
HC-STA
Manufacturer part #
1424846
Features
Anti-corrosive
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

1424846

Product type

Connector enclosure

Series

HC-STA

Manufacturer part #

1424846

Features

Anti-corrosive

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2137352 Phoenix Contact 1424846 1424846 Connector enclosure 1 pc(s)

Description

Good shielding effect in case of electromagnetic interference.

This text is machine translated.