• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1425175 A-INL-M12-S-S M12 Stainless steel 10 pc(s)

Size
M12
Material
Stainless steel
Length
2.80 mm
Halogen-free
Yes
Content
10 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Size

M12

Length

2.80 mm

Material

Stainless steel

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

1425175

Type

A-INL-M12-S-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831840 Phoenix Contact 1425175 A-INL-M12-S-S M12 Stainless steel 10 pc(s)

Description

Locknut, stainless steel 1.4305, for thread M12 x 1.5, Color: silver colors

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?