• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1428597 Sensor/actuator cable 10.00 m No. of pins (RJ): 6 1 pc(s)

Stroke drawing/circuit diagram
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side B
M12 Speedcon
No. of pins
6
Cable length
10.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

1428597

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side B

M12 Speedcon

No. of pins

6

Cable length

10.00 m

Jacket material

TPE

Nominal voltage

30 V AC

Connection

Open cable end

Cable colour

Black

Coding

A

Contact material

CuZn

Contact surface

Ni/Au

IP65

Features

Halogen-free

Min. temperature

-20 °C

Max. temperature

80 °C

Seal type

Speedcon

Manufacturer part #

1428597

Content

1 pc(s)

TRUE

Multi-core

30 V

10 m

FALSE

6

-20-80 °C

IP65

Other

M12

FALSE

2 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832094 Phoenix Contact 1428597 Sensor/actuator cable 10.00 m No. of pins (RJ): 6 1 pc(s)

Description

Bus cable, VARAN (100 MBit/s), 6-pin, SANTOPRENE halogen-free, black RAL 9005, shielded, free cable end, on straight socket M12 SPEEDCON, A-coded, cable length 10 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?