1/6
Image similar
Piece
SAC-6P-10,0-970/FR SCO
Sensor/actuator connector
Socket, right angle
Cable, open end
M12 socket, right angle
6
10.00 m
TPE
30 V AC
2 A
2 A
0.25 mm²
7.8 mm
Open cable end
M12 SPEEDCON
A
CuZn
Ni/Au
IP65
Halogen-free
-25 °C
+90 °C
Speedcon
1428636
1 pc(s)
7.8 mm
yes
Datasheet 2209251 Phoenix Contact 1428636 Sensor/actuator connector M12 SPEEDCON Socket, right angle 10.00 m No. of pins (RJ): 6 1 pc(s) P
Datasheet 2209251 Phoenix Contact 1428636 Sensor/actuator connector M12 SPEEDCON Socket, right angle 10.00 m No. of pins (RJ): 6 1 pc(s) P
User & Safety Instructions 2209251 Phoenix Contact 1428636 Sensor/actuator connector M12 SPEEDCON Socket, right angle 10.00 m No. of pins (RJ): 6 1 pc(s) P