• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1429437 Mini feedthrough Push-in connector Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mini feedthrough
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • MPTD 2,5-NS 15 BU

Technical specifications

Packaging type

Piece

Product type

Mini feedthrough

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Pins per row

1

Number of pins

1

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

1429437

Content

50 pc(s)

Type

MPTD 2,5-NS 15 BU

Dim

(W x H x D) 10.3 x 36 x 32.1 mm

Width

10.3 mm

Height

36 mm

Flammability rating

V0

Connector colour

Blue

Depth

32.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585403 Phoenix Contact 1429437 Mini feedthrough Push-in connector Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3585403 Phoenix Contact 1429437 Mini feedthrough Push-in connector Blue 50 pc(s) Piece