• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1434362 Fuse serial terminal Black 50 pc(s)

Image similar
Product type
Fuse serial terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
6.3 A
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • UT 2,5-HESILED 24 (5X20)

Technical specifications

Product type

Fuse serial terminal

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Black

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Nominal voltage

24 V

Manufacturer part #

1434362

Content

50 pc(s)

Type

UT 2,5-HESILED 24 (5X20)

Dim

(W x H x D) 5.15 x 57.8 x 74.98 mm

Width

5.15 mm

Height

57.8 mm

Flammability rating

V0

Connector colour

Black

Depth

74.98 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585364 Phoenix Contact 1434362 Fuse serial terminal Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3585364 Phoenix Contact 1434362 Fuse serial terminal Black 50 pc(s)