• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1438162 1 pc(s)

Image similar
Connection
Push-lock spring terminal
Manufacturer part #
1438162
Content
1 pc(s)
Material
Plastic
Number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Connection

Push-lock spring terminal

Manufacturer part #

1438162

Content

1 pc(s)

Material

Plastic

Number of pins

5

Type

SACC-P12FR-5PL-CM M

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

0.75 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Shielded

No

Max. temperature

85 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584673 Phoenix Contact 1438162 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3584673 Phoenix Contact 1438162 1 pc(s)