• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1440067 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 5 10 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
No. of pins
5
Nominal voltage
60 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACC-DSIV-M12FS-5CON-L 90 SH

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

No. of pins

5

Nominal voltage

60 V

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Soldering

Factory colour

Silver

Thread type connection side

M12

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

CuZn

Contact surface

Au

Sensor/actuator connectivity fittings

M12 rear panel fitting

IP67

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

1440067

Industrial packaging

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832279 Phoenix Contact 1440067 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 5 10 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?