• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1462717 Disconnect terminal Blue 50 pc(s)

Image similar
Product type
Disconnect terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
20 A
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Disconnect terminal

Features

built-in jumper

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Blue

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Manufacturer part #

1462717

Content

50 pc(s)

Type

XT 2,5-MT BU

Dim

(W x H x D) 5.2 x 61.9 x 36.9 mm

Width

5.2 mm

Height

61.9 mm

Flammability rating

V0

Depth

36.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585681 Phoenix Contact 1462717 Disconnect terminal Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3585681 Phoenix Contact 1462717 Disconnect terminal Blue 50 pc(s)