• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1464114 PCB connector Total number of pins 10 No. of rows 1 50 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
10
Connector type
Plug
CS
3.5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 10
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

10

Connector type

Plug

Total number of pins

10

No. of rows

1

CS

3.5 mm

Case material

PA

Manufacturer part #

1464114

Content

50 pc(s)

Contact material

Copper

Max. temperature

105 °C

Min. temperature

-40 °C

Type

XPC 1,5/10-ST-3,5 BK

Connector contact surface

Tin

Number of pins

10

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585731 Phoenix Contact 1464114 PCB connector Total number of pins 10 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3585731 Phoenix Contact 1464114 PCB connector Total number of pins 10 No. of rows 1 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?