

SACC-M 8MS-3PL-M
Connector
3
Push-lock spring terminal
1 pc(s)
85 °C
4 A
-25 °C
4 A
No
5.5 mm
3.5 mm
Plastic
1482516
3.5 - 5.5 mm
3
14 mm
0.5 mm²
0.14 mm²
0.14 - 0.5 mm²
IP65 (when installed)
yes
Datasheet 3453053 Phoenix Contact 1482516 Connector Total number of pins: 3 1 pc(s)
User & Safety Instructions 3453053 Phoenix Contact 1482516 Connector Total number of pins: 3 1 pc(s)