
Image similar
Carton
PCB connector
9
Plug
+ locking mechanism
Parallel (to the PCB)
9
1
5.08 mm
PA
1491846
50 pc(s)
Copper
105 °C
-40 °C
XPC 2,5/ 9-ST-5,08-LR
Tin
9
Green
Other
Green
320 V
Bus
Other
-40-105 °C
V0
4 kV
Tin
III
2
Tubular cable
5.08 mm
1
5.08 mm
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Other
Copper
Other
16 A
yes
Datasheet 3568885 Phoenix Contact 1491846 PCB connector Total number of pins 9 No. of rows 1 50 pc(s) Carton
User & Safety Instructions 3568885 Phoenix Contact 1491846 PCB connector Total number of pins 9 No. of rows 1 50 pc(s) Carton