• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1504097 SACC-E-MU-M16 M12 Sensor / Actuator Build-in Plug Connector

Product type
Sensor/actuator connector (accessories)
Connector type
Locknut
Connector standard
Sensor connector
Thread type connection side
M16
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

235 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.96 / piece)
€ 2.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 1504097 SACC-E-MU-M16 M12 Sensor / Actuator Build-in Plug Connector

  • With halogen-free strands

Technical specifications

Type

SACC-E-MU-M16

Product type

Sensor/actuator connector (accessories)

Connector type

Locknut

Connector standard

Sensor connector

Thread type connection side

M16

Thread type (wiring and installation)

M16

IP67

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1504097

Content

1 pc(s)

Type

Flat nut M16

Contamination level

3

Connection

-

Temperature range

-25 - +85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748027 Phoenix Contact 1504097 SACC-E-MU-M16 M12 Sensor / Actuator Build-in Plug Connector

User & Safety Instructions

User & Safety Instructions 748027 Phoenix Contact 1504097 SACC-E-MU-M16 M12 Sensor / Actuator Build-in Plug Connector

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)