• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1516629 Connector box M12 10 m No. of pins (RJ): 15 1 pc(s)

Image similar
Product type
Connector box
Connection side A
M12
No. of pins
15
Cable length
10 m
Nominal voltage
120 V AC
120 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 15
  • NOMINAL VOLTAGE 120 V AC;120 V DC
  • Connection type: Pluggable screw connection
  • Width 58 mm
  • Height: 21 mm
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • PROTECTION CLASS IP65;IP67;IP69K
  • Ambient temperature (operation): -30 °C ... 80 °C
  • Length 34 mm
  • Cable outside diameter 9.40 mm ±0.2 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • 10 m conductor length
  • Cable cross-section: 12x 0.5 mm² (signal line);3x 1 mm² (power line)
  • Wire connection: Conductor connection
  • Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g.  Through cable ties.
  • Outer sheath, color: Black RAL 9005
  • Application: Sensor-/actuator-box
  • Other stability: Good resistance to acids, bases and solvents
  • LED: No.
  • Test voltage 2000 V
  • Number of slots: 6
  • Rated current total 10 A.
  • Current carrying capacity per path max. 2 A.
  • Max. Current rating per slot 4 A
  • Sensor/actuator type: M12 socket
  • Pin assignment: Connection assignment
  • Slot/pole = wire color or connection: 1                  5  4    1-6  1-6  1-6 / 4 6 1 3 5 (A) = WH;4 2 120 0 / 4 (B) = GYPK;5 / 4 (A) = GN;4 / 4 (B) = RDBU;6 / 2 (A) = YE;3 / 2 (B) = WHGN;2 / 2 (A) = GY;3 / 2 (2) = 2 V (4 V) (1 V
  • Status display available: No.
  • Material contact root cable side: Cu alloy
  • Material contact surface Base cable side: Gold plated
  • Tightening torque cover screw 0.35 Nm
  • Material contact carrier Main cable side: PA
  • PUR/PVC BLACK [PUR]: PUR/PVC BLACK [PUR]
  • Cable weight: 150.9 kg/km.
  • UL AWM Style 20549
  • Shielded: No.
  • Cable type: PUR/PVC black [PUR]
  • Conductor construction signal line: 28x 0.15 mm
  • AWG signal cable 20
  • Conductor construction power supply 56x 0.15 mm
  • AWG power supply: 17
  • Wire diameter including insulation: 1.5 mm ±0.1 mm (signal line);2.1 mm ±0.1 mm (power line)
  • Material wire insulation: PVC
  • Single conductor, color: Brown, blue, green/yellow, white, green, yellow, gray, pink, red, gray/pink, red/blue, white/green, brown/green, white/yellow, yellow/brown
  • Complete stranding: Wires stranded in layers
  • Nominal voltage 300 V for cable
  • Minimum bend radius, fixed 7.5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 71 mm fixed installation
  • Minimum bend radius, movable 94 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 1500000, bending radius: 94 mm, traverse path: 2 m, travel speed: 2 m/s.
  • Flame resistant to DIN EN 50265
  • Oil resistance: According to VDE 0472 Part 803
  • Special properties: Silicone-free
  • Wall thickness insulation: ≥ 0.15 mm (inner sheath);≥ 0.76 mm (outer sheath)
Type

SACB-C-H180-6/12-10,0PUR SCO

Product type

Connector box

Connection side A

M12

No. of pins

15

Cable length

10 m

Jacket material

PUR

Nominal voltage

120 V AC

120 V DC

Nominal current

10 A

Nominal current - rounded value

10 A

Outside Ø

9.40 mm

Cross-section (sensor/actuator wiring)

1 mm²

Connection

Push-fit screw connector

Thread type connection side

M12

Cable colour

Black (RAL 9005)

Contact material

Copper alloy

Contact surface

Gold plated

IP65

IP67

IP69K

Features

Silicone-free

Min. temperature

-30 °C

Max. temperature

80 °C

Manufacturer part #

1516629

Content

1 pc(s)

Cable Ø

9.40 mm

Cable Ø (max.)

9.40 mm

Cable Ø range

9.40 mm (max)

Depth

34 mm

Height

21 mm

Width

58 mm

Case colour

Black

Operating voltage

120 V

Rated voltage

120 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3569097 Phoenix Contact 1516629 Connector box M12 10 m No. of pins (RJ): 15 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3569097 Phoenix Contact 1516629 Connector box M12 10 m No. of pins (RJ): 15 1 pc(s)

Description

Connector cap, application: Sensor-/actuator-box, connection type: M12-connector metal, number of slots: 6, slot assignment: Double, status display: No; main line connection: Pluggable screw connection 180°, PUR/PVC, cable length: 10 m, shielding: No

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?