
Technical specifications
- Wire colors: brown, blue, white, green, yellow, gray, pink, red, black, violet, white/pink, pink/brown
- Outer sheath, material: PURE
- Number of poles: 12
- RATED VOLTAGE 300 V DC/AC
- Cable length: 50 m
- Wire diameter incl. insulation: 1.3 mm ±0.1 mm (signal line), 1.8 mm ±0.1 mm (energy line)
- Total stranding: Cores stranded in layers
- Wall thickness inner sheath:> 0.15 mm
- Wall thickness outer sheath:> 0.38 mm
- Material inner sheath: PVC
- Material conductor: Bare copper wire
- Bending radius 86 mm
- Product type
Sensor lead
- Cable type
LiYY11Y-HF
- No. of leads
10 x
- Cross section (each core)
0.34 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.75 mm²
- Cross section
10 x 0.34 mm² + 2 x 0.75 mm²
- Cable features
Flame-retardant
- Outside Ø
8.6 mm
- Factory colour
Black
- Content
50 m
- Nominal voltage (details)
300 V
- Test voltage
2000 V
- AWG max.
22
- Bend radius (no. of ODs for fixed installation)
7.5
- Bend radius (no. of ODs for flexible installation)
10
- Sold per metre
No
- Shielded
No
- Manufacturer part #
1517602
- Insulation material
PVC
- Insulation
PVC
- Core layout
19x 0.15 mm, 42x 0.15 mm
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
SACB-10X0,34/2X0,75-50 PUR
Documents & Downloads
Datasheet
Datasheet 2209255 Phoenix Contact 1517602 Sensor lead LiYY11Y-HF 10 x 0.34 mm² + 2 x 0.75 mm² Black 50 m
Datasheet 2209255 Phoenix Contact 1517602 Sensor lead LiYY11Y-HF 10 x 0.34 mm² + 2 x 0.75 mm² Black 50 m
User & Safety Instructions
User & Safety Instructions 2209255 Phoenix Contact 1517602 Sensor lead LiYY11Y-HF 10 x 0.34 mm² + 2 x 0.75 mm² Black 50 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















