• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1517961 Sensor/actuator cable M12 0.50 m No. of pins (RJ): 5 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
No. of pins
5
Cable length
0.50 m
Nominal voltage
48 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAC-5P-MSB/ 0,5-900/FSB SCO

Product type

Sensor/actuator cable

Connector standard

Sensor connector

No. of pins

5

Cable length

0.50 m

Jacket material

PUR

Nominal voltage

48 V AC

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Green

Coding

B

Contact material

CuSn

Contact surface

Ni/Au

IP65

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

1517961

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832543 Phoenix Contact 1517961 Sensor/actuator cable M12 0.50 m No. of pins (RJ): 5 1 pc(s) Piece

Description

Phoenix 1517961. Cable length: 0.5 m, Connector: M12, Product Color: green

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?