• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1518216 Sensor/actuator cable Plug 2.00 m No. of pins (RJ): 5 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector type
Plug
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
No. of pins
5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAC-5P- 2,0-920/FS SCO

Product type

Sensor/actuator cable

Connector type

Plug

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

5

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

48 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

M12 plug

Coding

A

Contact material

CuSn

Contact surface

Ni/Au

IP65

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

1518216

Content

1 pc(s)

TRUE

Multi-core

48 V

2 m

TRUE

5

-30-70 °C

-40-80 °C

IP65

Other

M12

FALSE

4 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832773 Phoenix Contact 1518216 Sensor/actuator cable Plug 2.00 m No. of pins (RJ): 5 1 pc(s) Piece

Description

Phoenix 1518216. Cable length: 2m, plug: M12, Product Color: violet

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?