• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1524352 Sensor/actuator cable M12 0.50 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M12
No. of pins
4
Cable length
0.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAC-4P-M12MSD/ 0,5-933/M12MSD

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M12

No. of pins

4

Cable length

0.50 m

Jacket material

PVC

Nominal voltage

48 V AC

Connection

Plug

Factory colour

Green

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Green

Coding

D

Contact material

CuSn

Contact surface

Ni/Au

IP65

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

70 °C

Manufacturer part #

1524352

Content

1 pc(s)

TRUE

Multi-core

48 V

0.5 m

TRUE

4

-40-70 °C

-40-70 °C

IP65

M12

M12

FALSE

4 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831996 Phoenix Contact 1524352 Sensor/actuator cable M12 0.50 m No. of pins (RJ): 4 1 pc(s)

Description

Phoenix 1524352. Cable length: 0.5 m, Connector: M12, Product Color: green

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?