• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1524394 Sensor/actuator cable M12 Plug 10.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector type
Plug
Connector standard
Sensor connector
No. of pins
4
Cable length
10.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAC-4P-M12MSD/10,0-933/M12MSD

Product type

Sensor/actuator cable

Connector type

Plug

Connector standard

Sensor connector

No. of pins

4

Cable length

10.00 m

Jacket material

PVC

Nominal voltage

48 V AC

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Green

Coding

D

Contact material

CuSn

Contact surface

Ni/Au

IP65

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

70 °C

Manufacturer part #

1524394

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833379 Phoenix Contact 1524394 Sensor/actuator cable M12 Plug 10.00 m No. of pins (RJ): 4 1 pc(s)

Description

Phoenix 1524394. Cable length: 10m, plug: M12, Product Color: green

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?