• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1559848 Connector Socket Total number of pins: 4 Piece 1 pc(s)

Image similar
Product type
Connector
Connector type
Socket
Total no. of pins
4
Connection
M12 socket
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACCBP-M12FS-4CON-M16/5,0-990

Product type

Connector

Connector type

Socket

Total no. of pins

4

Connection

M12 socket

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Leading contact (PE)

No

No. of contact sizes

4

Mounting hole diameter

16 mm

Manufacturer part #

1559848

Insulation material

PVC

Number of pins

4

Length

5 m

Feature

A-coded

Packaging type

Piece

Cable length

5 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569666 Phoenix Contact 1559848 Connector Socket Total number of pins: 4 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3569666 Phoenix Contact 1559848 Connector Socket Total number of pins: 4 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?