
Technical specifications
- Wire colors: brown, blue, green/yellow, white, green, yellow, gray, pink, red, black, violet, gray/pink, red/blue, white/green, brown/green, white/yellow, yellow/brown, white/gray, gray/brown
- Outer sheath, material: PURE
- Number of pins: 19
- RATED VOLTAGE 300 V DC/AC
- Cable length: 200 m
- Wire diameter incl. insulation: 1.5 mm ±0.1 mm (signal line), 2.1 mm ±0.1 mm (power line)
- Total stranding: Cores stranded in layers
- Wall thickness inner sheath:> 0.15 mm
- Wall thickness outer sheath:> 0.76 mm
- Material inner sheath: PVC
- Material conductor: Bare copper wire
- Product type
Sensor lead
- Cable type
LiYY11Y-HF
- No. of leads
16 x
- Cross section (each core)
0.5 mm²
- No. of leads (part 2)
3 x
- Cross section (each core) (part 2)
1 mm²
- Cross section
16 x 0.5 mm² + 3 x 1 mm²
- Cable features
Flame-retardant
- Outside Ø
10.5 mm
- Factory colour
Black
- Content
200 m
- Nominal voltage (details)
300 V
- Test voltage
2000 V
- AWG max.
20
- Bend radius (no. of ODs for fixed installation)
7.5
- Bend radius (no. of ODs for flexible installation)
10
- Sold per metre
No
- Shielded
No
- Manufacturer part #
1559893
- Insulation material
PVC
- Insulation
PVC
- Core layout
28x 0.15 mm, 56x 0.15 mm
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
SACB-16X0,5/ 3X1,0-200,0 PUR
Documents & Downloads
Datasheet
Datasheet 2209256 Phoenix Contact 1559893 Sensor lead LiYY11Y-HF 16 x 0.5 mm² + 3 x 1 mm² Black 200 m
Datasheet 2209256 Phoenix Contact 1559893 Sensor lead LiYY11Y-HF 16 x 0.5 mm² + 3 x 1 mm² Black 200 m
User & Safety Instructions
User & Safety Instructions 2209256 Phoenix Contact 1559893 Sensor lead LiYY11Y-HF 16 x 0.5 mm² + 3 x 1 mm² Black 200 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















