• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1571065 Connector Total number of pins: 1 15 pc(s)

Image similar
Product type
Connector
Total no. of pins
1
Content
15 pc(s)
Type
BPC 120 FT B 16-25 OG
Manufacturer part #
1571065
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

BPC 120 FT B 16-25 OG

Product type

Connector

Total no. of pins

1

Content

15 pc(s)

Manufacturer part #

1571065

Number of pins

1

max. cross section

25 mm²

Min. cross section

16 mm²

Cross-section range

16 - 25 mm²

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569747 Phoenix Contact 1571065 Connector Total number of pins: 1 15 pc(s)

User & Safety Instructions

User & Safety Instructions 3569747 Phoenix Contact 1571065 Connector Total number of pins: 1 15 pc(s)