• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1571074 Connector Total number of pins: 1 15 pc(s)

Product type
Connector
Total no. of pins
1
Content
15 pc(s)
Nominal current - rounded value
120 A
Type
BPC 120 FT B/S 16-25 BK
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Core cross-section min.: 16 mm²
  • Wire cross-section max.: 25 mm²
  • Rated voltage: 1500 V
  • Connection type: Threaded connection
  • Contact type: Pin
  • Article family: BPC 120
Type

BPC 120 FT B/S 16-25 BK

Product type

Connector

Total no. of pins

1

Factory colour

Black

Content

15 pc(s)

Nominal current

120 A

Nominal current - rounded value

120 A

Manufacturer part #

1571074

Number of pins

1

max. cross section

25 mm²

Min. cross section

16 mm²

Cross-section range

16 - 25 mm²

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522110 Phoenix Contact 1571074 Connector Total number of pins: 1 15 pc(s)

Description

Plug connector, product family: BPC 120, color: Black, number of poles: 1, wire cross section min.: 16 mm², wire cross section max.: 25 mm², rated voltage: 1500, rated current: 120 A, connection type: Thread connection, contact type: Pin

This text is machine translated.