• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1582241 MM-EML (EX8)R C1 WH/BK Label 6 x 8000 mm No. of labels: 1

Image similar
Product type
Label
Writing area length
6 mm
Writing area width
8000 mm
Material
Polyester
No. of labels
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 8 mm
  • Depth: 0.06 mm
  • Colour: Multi-color (RAL -);white (RAL 9010);black (RAL 9005)
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -40 °C ... 150 °C
  • Mounting type: Glue
  • Ambient temperature (installation) > -4 °C.
  • Text field: Text field
  • Text field width 8000 mm
  • Text field height 6 mm
  • Material: Polyester;
  • Material base element: Polyester
  • IEC 60068-2-11 (VDE 0468-2-11):2022-10
  • Result: Test passed
  • Procedure: Method B.
  • Recommended ambient temperature (storage/transport): 22°C.
  • Recommended humidity (storage/transport): 50% (dry and dark storage in the original packaging is recommended)
  • Shelf life: 24 months
  • Ingredients: Free of silicone, halogen and cadmium
  • Test for substances interfering with paint wetting: Test for substances interfering with paint wetting
  • Test for paint wetting interference (LABS conformity): VDMA 24364:2018-05
  • UV resistance: UV resistance
  • Test duration 168 h
  • Testing in the condensation changing climate with atmosphere containing sulfur dioxide: Testing in the condensation changing climate with atmosphere containing sulfur dioxide
  • Cycles: 2
  • Salt mist test: Salt mist test
  • Temperature resistance: Temperature resistance
  • Resistance to chemicals, oils and fuels: Resistance to chemicals, oils and fuels
  • Sodium hydroxide 0.1 mol/l
  • [CAS No. 1310-73-2]: Test passed
  • Salt water (350 g/l)
  • [CAS No. - ]: Test passed
  • Ethanol (99 %)
  • [CAS No. 64-17-5]: Test passed
  • Diesel-fuelled cars
  • [CAS No. 68476-34-6]: Test passed
  • IRM 901: Test passed
  • IRM 902: Test passed
  • IRM 903: Test passed
  • Acetone (99 %)
  • [CAS No. 67-64-1]: Test passed
  • Methylethylketone (MEK)
  • [CAS No. 78-93-3]: Test passed
  • WIPING RESISTANCE DIN EN 61010-1 (VDE 0411-1)
  • Labelling: Labelling
  • Identification technology: Thermal transfer
  • Film thickness 50 µm
  • Scratch test for determining scratch resistance: Scratch test for determining scratch resistance
  • Requirement ≥ 5 N
  • Tesafilm Test: Tesafilm Test
  • Rating 150 °C (180 °C): Passed test
  • Drums are smear-proof and resistant to marking
  • Isopropanol
  • [CAS No. 67-63-0]: Test passed
  • N-Hexane
  • [CAS No. 110-54-3]: Test passed
  • Water + petroleum ether
  • [CAS No. 64742-82-1]: Test passed
  • Weather resistance: Weather resistance
  • Roll length 8.00 m
  • Free weathering: Free weather
Product type

Label

Writing area length

6 mm

Writing area width

8000 mm

No. of labels

1

Factory colour

White/black

Material

Polyester

Height

8 mm

Writing area

6 x 8000 mm

Manufacturer part #

1582241

Content

1 pc(s)

Type

MM-EML (EX8)R C1 WH/BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3570100 Phoenix Contact 1582241 MM-EML (EX8)R C1 WH/BK Label 6 x 8000 mm No. of labels: 1

User & Safety Instructions

User & Safety Instructions 3570100 Phoenix Contact 1582241 MM-EML (EX8)R C1 WH/BK Label 6 x 8000 mm No. of labels: 1

Description

Label, roll, white/black, unlabeled, can be labeled with: THERMOMARK GO, THERMOMARK GO.K, THERMOFOX, installation method: glue, text field height: 6 mm, text field width: 8000 mm

This text is machine translated.