• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1600816 Connector insert Socket Total number of pins: 16 10 pc(s)

Image similar
Product type
Connector insert
Connector type
Socket
Total no. of pins
16
Connection
Solder bucket
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RC-16S1N120000

Product type

Connector insert

Connector type

Socket

Total no. of pins

16

Connection

Solder bucket

Content

10 pc(s)

No. of contact sizes

16

Manufacturer part #

1600816

Number of pins

16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569997 Phoenix Contact 1600816 Connector insert Socket Total number of pins: 16 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3569997 Phoenix Contact 1600816 Connector insert Socket Total number of pins: 16 10 pc(s)

What kind of Keyed Connectors are you looking for?