• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1604558 Cable strain relief 1/2" NPT 1/2" NPT 1 pc(s)

Image similar
Product type
Cable strain relief
External thread
1/2" NPT
Clamp Ø
2 mm
Terminal Ø (max.)
10.5 mm
Internal thread
1/2" NPT
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable strain relief

External thread

1/2" NPT

Internal thread

1/2" NPT

Clamp Ø

2 mm

Terminal Ø (max.)

10.5 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1604558

Type

RC-Z2462

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3058892 Phoenix Contact 1604558 Cable strain relief 1/2" NPT 1/2" NPT 1 pc(s)

Description

Cable grip basket and screen adapter RC-Z2462

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?