• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1605499 DIN connector Connector, straight Total number of pins: 6 Single 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Connector, straight
Total no. of pins
6
Content
1 pc(s)
Type
SF-5EP1N8A90DU
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SF-5EP1N8A90DU

Product type

DIN connector

Connector type

Connector, straight

Total no. of pins

6

Content

1 pc(s)

Max. temperature

125 °C

Leading contact (PE)

No

Manufacturer part #

1605499

Number of pins

6

Feature

shielded

IP67

Packaging type

Single

Coding

N

No. of pins

6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828354 Phoenix Contact 1605499 DIN connector Connector, straight Total number of pins: 6 Single 1 pc(s)

Description

In-line connector SF-5 EP 1 N 8 A 90 YOU

This text is machine translated.

What kind of Keyed Connectors are you looking for?