• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1613529 Connector Socket Total number of pins: 8 1 pc(s)

Image similar
Product type
Connector
Connector type
Socket
Total no. of pins
8
Content
1 pc(s)
Type
SM-7ES1N8A8S23
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SM-7ES1N8A8S23

Product type

Connector

Connector type

Socket

Total no. of pins

8

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

20.5 mm

Cable Ø up to

14 mm

Manufacturer part #

1613529

Cable Ø range

14 - 20.5 mm

Number of pins

8

Feature

shielded

IP67

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3570528 Phoenix Contact 1613529 Connector Socket Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3570528 Phoenix Contact 1613529 Connector Socket Total number of pins: 8 1 pc(s)

What kind of Keyed Connectors are you looking for?