• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1621738 Connector Total number of pins: 12 Series (round connectors): CA 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
12
Content
1 pc(s)
Type
CA-12P1N8AAD00
Leading contact (PE)
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CA-12P1N8AAD00

Product type

Connector

Total no. of pins

12

Content

1 pc(s)

Leading contact (PE)

No

Manufacturer part #

1621738

Number of pins

12

Feature

shielded

Series

CA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571123 Phoenix Contact 1621738 Connector Total number of pins: 12 Series (round connectors): CA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571123 Phoenix Contact 1621738 Connector Total number of pins: 12 Series (round connectors): CA 1 pc(s)

What kind of Keyed Connectors are you looking for?