• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1628498 Connector right angle Total number of pins: 12 Single 1 pc(s)

Image similar
Product type
Connector
Connector type
right angle
Total no. of pins
12
Content
1 pc(s)
Type
M23-12P1N8AA500S
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M23-12P1N8AA500S

Product type

Connector

Connector type

right angle

Total no. of pins

12

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

105 °C

Leading contact (PE)

No

Manufacturer part #

1628498

Insulation material

UL 94 V0 standard

Dimensions

26 mm x 26 mm mm

Number of pins

12

Feature

shielded

IP68

Packaging type

Single

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571486 Phoenix Contact 1628498 Connector right angle Total number of pins: 12 Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571486 Phoenix Contact 1628498 Connector right angle Total number of pins: 12 Single 1 pc(s)

What kind of Keyed Connectors are you looking for?